
316371-1 | |
|---|---|
DigiKey Part Number | 316371-1-ND |
Manufacturer | |
Manufacturer Product Number | 316371-1 |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 316371-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,92880 Kč | 798,22 Kč |
| 50 | 30,40040 Kč | 1 520,02 Kč |
| 100 | 28,94800 Kč | 2 894,80 Kč |
| 300 | 26,78683 Kč | 8 036,05 Kč |
| 500 | 25,83804 Kč | 12 919,02 Kč |
| 1 000 | 24,60492 Kč | 24 604,92 Kč |
| 2 500 | 23,06524 Kč | 57 663,10 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |




