
316089-1 | |
|---|---|
DigiKey Part Number | A116656-ND |
Manufacturer | |
Manufacturer Product Number | 316089-1 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316089-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 150 | 4,83233 Kč | 724,85 Kč |
| 600 | 4,38088 Kč | 2 628,53 Kč |
| 1 050 | 4,21120 Kč | 4 421,76 Kč |
| 5 100 | 3,76651 Kč | 19 209,20 Kč |
| 10 050 | 3,59049 Kč | 36 084,42 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

