


3-968696-2 | |
|---|---|
DigiKey Part Number | 17-3-968696-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-968696-2 |
Description | MQS STIFT-GEH 4P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-968696-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 23,39160 Kč | 584,79 Kč |
| 50 | 22,27460 Kč | 1 113,73 Kč |
| 100 | 21,20800 Kč | 2 120,80 Kč |
| 250 | 19,87840 Kč | 4 969,60 Kč |
| 500 | 18,92928 Kč | 9 464,64 Kč |
| 1 000 | 18,02573 Kč | 18 025,73 Kč |
| 2 500 | 16,89751 Kč | 42 243,78 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






