15 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-967628-1

DigiKey Part Number
17-3-967628-1-ND
Manufacturer
Manufacturer Product Number
3-967628-1
Description
TAB HSG 2.8MM 15POS.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-967628-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,44200 Kč404,42 Kč
2537,91400 Kč947,85 Kč
5036,09560 Kč1 804,78 Kč
10034,37160 Kč3 437,16 Kč
25032,21932 Kč8 054,83 Kč
80029,68041 Kč23 744,33 Kč
1 60028,26436 Kč45 222,98 Kč
3 20026,91635 Kč86 132,32 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč