Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3-87215-0 | |
|---|---|
DigiKey Part Number | A26588-ND |
Manufacturer | |
Manufacturer Product Number | 3-87215-0 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87215-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010977605 | Molex | 0 | 0010977605-ND | 48,44104 Kč | Similar |
| 450-10-260-00-018101 | Preci-Dip | 0 | 450-10-260-00-018101-ND | 269,54875 Kč | Similar |
| 450-80-260-00-018101 | Preci-Dip | 0 | 450-80-260-00-018101-ND | 125,20462 Kč | Similar |
| 451-10-260-00-003101 | Preci-Dip | 0 | 451-10-260-00-003101-ND | 325,82900 Kč | Similar |
| 451-80-260-00-003101 | Preci-Dip | 0 | 451-80-260-00-003101-ND | 155,51330 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 541,80698 Kč | 541 806,98 Kč |
| Unit Price without VAT: | 541,80698 Kč |
|---|---|
| Unit Price with VAT: | 655,58645 Kč |




















