



3-84981-0 | |
|---|---|
DigiKey Part Number | A100246TR-ND - Tape & Reel (TR) A100246CT-ND - Cut Tape (CT) A100246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-84981-0 |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-84981-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 29,52400 Kč | 295,24 Kč |
| 25 | 27,67200 Kč | 691,80 Kč |
| 50 | 26,35280 Kč | 1 317,64 Kč |
| 100 | 25,09200 Kč | 2 509,20 Kč |
| 250 | 23,51992 Kč | 5 879,98 Kč |
| 500 | 22,39642 Kč | 11 198,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,61699 Kč | 26 425,49 Kč |
| 3 000 | 17,22529 Kč | 51 675,87 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |

