16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 14.38" (365.252mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-830611-5

DigiKey Part Number
3-830611-5-ND
Manufacturer
Manufacturer Product Number
3-830611-5
Description
LGH-1/2 PLUG TO CBL 16AWG 14.38"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 14.38" (365.252mm)
Datasheet
 Datasheet
EDA/CAD Models
3-830611-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1/2 Plug to Cable (Round)
Length
14.38" (365.252mm)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 968,91000 Kč2 968,91 Kč
202 403,45200 Kč48 069,04 Kč
402 288,89225 Kč91 555,69 Kč
602 232,61233 Kč133 956,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 968,91000 Kč
Unit Price with VAT:3 592,38110 Kč