Similar
Similar

3-796635-7 | |
|---|---|
DigiKey Part Number | 3-796635-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-796635-7 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.05-3mm² |
Series | Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7.5mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.610" (15.49mm) |
Current - UL 15 A | Base Product Number |
Voltage - UL 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-03BE | Same Sky (Formerly CUI Devices) | 3 036 | 102-6391-ND | 3,40000 Kč | Similar |
| TBP01P1W-508-03BE | Same Sky (Formerly CUI Devices) | 985 | 102-6439-ND | 4,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 49,31986 Kč | 39 455,89 Kč |
| Unit Price without VAT: | 49,31986 Kč |
|---|---|
| Unit Price with VAT: | 59,67703 Kč |















