
3-794636-2 | |
|---|---|
DigiKey Part Number | A33235TR-ND - Tape & Reel (TR) A33235CT-ND - Cut Tape (CT) A33235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-794636-2 |
Description | CONN HEADER SMD 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 3-794636-2 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 Kč | 48,38 Kč |
| 10 | 41,12700 Kč | 411,27 Kč |
| 100 | 34,94130 Kč | 3 494,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,75316 Kč | 8 188,29 Kč |
| 500 | 31,18940 Kč | 15 594,70 Kč |
| 750 | 30,31000 Kč | 22 732,50 Kč |
| 1 250 | 29,23724 Kč | 36 546,55 Kč |
| 1 750 | 28,69705 Kč | 50 219,84 Kč |
| Unit Price without VAT: | 48,38000 Kč |
|---|---|
| Unit Price with VAT: | 58,53980 Kč |







