
3-794122-1 | |
|---|---|
DigiKey Part Number | A100891TR-ND - Tape & Reel (TR) A100891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-794122-1 |
Description | CONN TERM WTB 22-26AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-794122-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.055" (1.40mm) | |
Insulation Diameter | 0.040" ~ 0.110" (1.02mm ~ 2.79mm) | |
Length - Overall | - | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,35180 Kč | 117,59 Kč |
| 100 | 2,23840 Kč | 223,84 Kč |
| 250 | 2,09728 Kč | 524,32 Kč |
| 500 | 1,99648 Kč | 998,24 Kč |
| 1 000 | 1,90116 Kč | 1 901,16 Kč |
| 2 500 | 1,78189 Kč | 4 454,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,70854 Kč | 10 251,24 Kč |
| 12 000 | 1,62696 Kč | 19 523,52 Kč |
| 18 000 | 1,58107 Kč | 28 459,26 Kč |
| 30 000 | 1,52510 Kč | 45 753,00 Kč |
| 42 000 | 1,48933 Kč | 62 551,86 Kč |
| 60 000 | 1,45233 Kč | 87 139,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


