



3-747580-1 | |
|---|---|
DigiKey Part Number | A31528-ND |
Manufacturer | |
Manufacturer Product Number | 3-747580-1 |
Description | CONN FERRULE STEPPED DB37/50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 3-747580-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 37 ~ 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,70400 Kč | 942,60 Kč |
| 50 | 35,89820 Kč | 1 794,91 Kč |
| 100 | 34,18260 Kč | 3 418,26 Kč |
| 300 | 31,63140 Kč | 9 489,42 Kč |
| 500 | 30,51136 Kč | 15 255,68 Kč |
| 1 000 | 29,05556 Kč | 29 055,56 Kč |
| 2 500 | 27,23734 Kč | 68 093,35 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |





