3-647609-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-647609-2
3-647609-2
3-647609-2

3-647609-2

DigiKey Part Number
3-647609-2-ND
Manufacturer
Manufacturer Product Number
3-647609-2
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-647609-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.290" (7.37mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.550" (13.97mm)
Insulation Height
0.347" (8.81mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
109,87200 Kč98,72 Kč
1008,38420 Kč838,42 Kč
5007,48328 Kč3 741,64 Kč
1 0007,12585 Kč7 125,85 Kč
5 0006,36076 Kč31 803,80 Kč
10 0006,05733 Kč60 573,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč