9 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647479-9

DigiKey Part Number
3-647479-9-ND
Manufacturer
Manufacturer Product Number
3-647479-9
Description
CONN RCPT 9POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Gold 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-647479-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
18 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
9
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.156" (3.96mm)
Color
Orange
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,17000 Kč121,17 Kč
10102,94300 Kč1 029,43 Kč
2596,48600 Kč2 412,15 Kč
5091,87680 Kč4 593,84 Kč
10087,49090 Kč8 749,09 Kč
25082,01300 Kč20 503,25 Kč
50078,10052 Kč39 050,26 Kč
1 00074,37551 Kč74 375,51 Kč
2 50069,72469 Kč174 311,72 Kč
Manufacturers Standard Package
Unit Price without VAT:121,17000 Kč
Unit Price with VAT:146,61570 Kč