



3-647449-1 | |
---|---|
DigiKey Part Number | 17-3-647449-1TR-ND - Tape & Reel (TR) 17-3-647449-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-647449-1 |
Description | SL156 RCPT,SPCL LUBE, LF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,41600 Kč | 14,16 Kč |
25 | 1,30800 Kč | 32,70 Kč |
50 | 1,22900 Kč | 61,45 Kč |
100 | 1,15400 Kč | 115,40 Kč |
250 | 1,06316 Kč | 265,79 Kč |
500 | 0,99984 Kč | 499,92 Kč |
1 000 | 0,94027 Kč | 940,27 Kč |
2 500 | 0,86670 Kč | 2 166,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 500 | 1,49889 Kč | 8 243,90 Kč |
11 000 | 1,42733 Kč | 15 700,63 Kč |
16 500 | 1,38706 Kč | 22 886,49 Kč |
27 500 | 1,33795 Kč | 36 793,62 Kč |
38 500 | 1,30657 Kč | 50 302,94 Kč |
55 000 | 1,27411 Kč | 70 076,05 Kč |
137 500 | 1,19440 Kč | 164 230,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |