Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.100" (2.54mm)
3-647050-2
3-647050-2

3-647050-2

DigiKey Part Number
A122842-ND
Manufacturer
Manufacturer Product Number
3-647050-2
Description
CONN HEADER VERT 2POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-647050-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.135" (3.43mm)
Mfr
Overall Contact Length
0.550" (13.97mm)
Series
Insulation Height
0.347" (8.81mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA4T), Nylon 4T
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Friction Lock
Applications
General Purpose
Contact Length - Mating
0.290" (7.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 969
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1033,93200 Kč339,32 Kč
10028,83900 Kč2 883,90 Kč
50025,74152 Kč12 870,76 Kč
1 00024,51293 Kč24 512,93 Kč
5 00021,88326 Kč109 416,30 Kč
10 00020,84005 Kč208 400,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč