
3-6450832-8 | |
|---|---|
DigiKey Part Number | A136041-ND |
Manufacturer | |
Manufacturer Product Number | 3-6450832-8 |
Description | MBXL R/A HEADER 3ACP + 4P + 24S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 3-6450832-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Multi-Beam | |
Number of Positions | 31 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 7 Power | |
Features | Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | 75A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300VAC/DC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,57000 Kč | 496,57 Kč |
| 5 | 460,23800 Kč | 2 301,19 Kč |
| 10 | 445,43900 Kč | 4 454,39 Kč |
| 25 | 426,59920 Kč | 10 664,98 Kč |
| Unit Price without VAT: | 496,57000 Kč |
|---|---|
| Unit Price with VAT: | 600,84970 Kč |


