
3-6450550-8 | |
|---|---|
DigiKey Part Number | 3-6450550-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-6450550-8 |
Description | CONN RCPT MULTI-BEAM 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 3-6450550-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 30 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 6 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 185,77376 Kč | 30 652,67 Kč |
| Unit Price without VAT: | 185,77376 Kč |
|---|---|
| Unit Price with VAT: | 224,78625 Kč |










