
3-644893-2 | |
|---|---|
DigiKey Part Number | A113568-ND |
Manufacturer | |
Manufacturer Product Number | 3-644893-2 |
Description | CONN HEADER VERT 2POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644893-2 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.520" (13.21mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyester |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Applications General Purpose, Lighting |
Fastening Type Friction Lock | Base Product Number |
Contact Length - Mating 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 11,43723 Kč | 171 558,45 Kč |
| Unit Price without VAT: | 11,43723 Kč |
|---|---|
| Unit Price with VAT: | 13,83905 Kč |

