
3-644807-9 | |
|---|---|
DigiKey Part Number | 3-644807-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-644807-9 |
Description | CONN PLUG 9POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644807-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 9 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 122,76108 Kč | 110 484,97 Kč |
| Unit Price without VAT: | 122,76108 Kč |
|---|---|
| Unit Price with VAT: | 148,54091 Kč |












