3-644631-4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 92 704
Unit Price: 7,71000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 6,30364 Kč
Datasheet

Similar


Molex
In Stock: 10 140
Unit Price: 7,92000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 8,30954 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 29,21557 Kč
Datasheet

Similar


Molex
In Stock: 4 922
Unit Price: 24,37000 Kč
Datasheet

Similar


Molex
In Stock: 13 800
Unit Price: 7,92000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,58184 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 4,16457 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 17,55987 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 5,58184 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 28,54000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 14,81090 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 13,88691 Kč
Datasheet
3-644631-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-644631-4

DigiKey Part Number
3-644631-4-ND
Manufacturer
Manufacturer Product Number
3-644631-4
Description
CONN HEADER VERT 4POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-644631-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00028,36699 Kč85 100,97 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36699 Kč
Unit Price with VAT:34,32406 Kč