



3-644487-0 | |
|---|---|
DigiKey Part Number | A136039-ND |
Manufacturer | |
Manufacturer Product Number | 3-644487-0 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-644487-0 Models |
Category | Contact Length - Post 0.140" (3.56mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.410" (10.41mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Voltage Rating 250VAC |
Fastening Type Friction Lock | Applications General Purpose |
Contact Length - Mating 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,46000 Kč | 118,46 Kč |
| 10 | 100,58600 Kč | 1 005,86 Kč |
| 100 | 85,49710 Kč | 8 549,71 Kč |
| 750 | 74,17051 Kč | 55 627,88 Kč |
| 1 500 | 70,63424 Kč | 105 951,36 Kč |
| Unit Price without VAT: | 118,46000 Kč |
|---|---|
| Unit Price with VAT: | 143,33660 Kč |


