



3-644460-5 | |
|---|---|
DigiKey Part Number | 3-644460-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-644460-5 |
Description | CONN RCPT 5POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644460-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 53,72400 Kč | 537,24 Kč |
| 25 | 50,35360 Kč | 1 258,84 Kč |
| 50 | 47,94680 Kč | 2 397,34 Kč |
| 100 | 45,65690 Kč | 4 565,69 Kč |
| 250 | 42,79716 Kč | 10 699,29 Kč |
| 500 | 40,75456 Kč | 20 377,28 Kč |
| 1 000 | 38,81042 Kč | 38 810,42 Kč |
| 2 500 | 36,38234 Kč | 90 955,85 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |














