



3-644042-8 | |
|---|---|
DigiKey Part Number | 3-644042-8-ND |
Manufacturer | |
Manufacturer Product Number | 3-644042-8 |
Description | CONN RCPT 8POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644042-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 87,89800 Kč | 878,98 Kč |
| 25 | 82,37920 Kč | 2 059,48 Kč |
| 50 | 78,44440 Kč | 3 922,22 Kč |
| 100 | 74,69620 Kč | 7 469,62 Kč |
| 250 | 70,01992 Kč | 17 504,98 Kč |
| 500 | 66,67956 Kč | 33 339,78 Kč |
| 1 000 | 63,49879 Kč | 63 498,79 Kč |
| 2 500 | 59,52799 Kč | 148 819,98 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |
















