



3-643817-5 | |
|---|---|
DigiKey Part Number | A31358-ND |
Manufacturer | |
Manufacturer Product Number | 3-643817-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643817-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 18 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.156" (3.96mm) | Color Orange |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 25 | 10,73640 Kč | 268,41 Kč |
| 50 | 10,22340 Kč | 511,17 Kč |
| 100 | 9,73530 Kč | 973,53 Kč |
| 250 | 9,12468 Kč | 2 281,17 Kč |
| 500 | 8,68840 Kč | 4 344,20 Kč |
| 1 000 | 8,27317 Kč | 8 273,17 Kč |
| 2 500 | 7,75516 Kč | 19 387,90 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |




















