8 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-641240-8

DigiKey Part Number
A144584-ND
Manufacturer
Manufacturer Product Number
3-641240-8
Description
CONN RCPT 8POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-641240-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,31500 Kč773,15 Kč
2572,46840 Kč1 811,71 Kč
5069,00360 Kč3 450,18 Kč
10065,70690 Kč6 570,69 Kč
25061,59300 Kč15 398,25 Kč
50058,65414 Kč29 327,07 Kč
1 00055,85636 Kč55 856,36 Kč
2 50052,36263 Kč130 906,58 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč