
3-641191-9 | |
|---|---|
DigiKey Part Number | 3-641191-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-641191-9 |
Description | CONN RCPT 9POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641191-9 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 9 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 66,63124 Kč | 399 787,44 Kč |
| Unit Price without VAT: | 66,63124 Kč |
|---|---|
| Unit Price with VAT: | 80,62380 Kč |














