Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 3 position 0.100" (2.54mm)
3-641126-3
3-641126-3

3-641126-3

DigiKey Part Number
A113511-ND
Manufacturer
Manufacturer Product Number
3-641126-3
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-641126-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.140" (3.56mm)
Mfr
Overall Contact Length
0.535" (13.59mm)
Series
Insulation Height
0.305" (7.75mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
150.0µin (3.81µm)
Fastening Type
Friction Lock
Applications
General Purpose
Contact Length - Mating
0.295" (7.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1019,14500 Kč191,45 Kč
10016,26730 Kč1 626,73 Kč
50014,51960 Kč7 259,80 Kč
1 00013,82615 Kč13 826,15 Kč
5 00012,34233 Kč61 711,65 Kč
10 00011,75368 Kč117 536,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč