
3-640431-5 | |
|---|---|
DigiKey Part Number | A31323-ND |
Manufacturer | |
Manufacturer Product Number | 3-640431-5 |
Description | CONN RCPT 5POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640431-5 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Features Closed End |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 5 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 9,08058 Kč | 81 725,22 Kč |
| Unit Price without VAT: | 9,08058 Kč |
|---|---|
| Unit Price with VAT: | 10,98750 Kč |

















