
3-521191-2 | |
|---|---|
DigiKey Part Number | A142195-ND |
Manufacturer | |
Manufacturer Product Number | 3-521191-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521191-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.260" (6.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 50 | 10,36040 Kč | 518,02 Kč |
| 100 | 9,86490 Kč | 986,49 Kč |
| 250 | 9,24584 Kč | 2 311,46 Kč |
| 500 | 8,80404 Kč | 4 402,02 Kč |
| 1 000 | 8,38324 Kč | 8 383,24 Kč |
| 3 000 | 7,75785 Kč | 23 273,55 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



