
3-521057-2 | |
|---|---|
DigiKey Part Number | A103911TR-ND - Tape & Reel (TR) A103911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-521057-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521057-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,45720 Kč | 261,43 Kč |
| 50 | 9,95720 Kč | 497,86 Kč |
| 100 | 9,47850 Kč | 947,85 Kč |
| 250 | 8,88468 Kč | 2 221,17 Kč |
| 500 | 8,46010 Kč | 4 230,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,10268 Kč | 11 343,75 Kč |
| 2 800 | 7,71586 Kč | 21 604,41 Kč |
| 4 200 | 7,49824 Kč | 31 492,61 Kč |
| 7 000 | 7,23294 Kč | 50 630,58 Kč |
| 9 800 | 7,06332 Kč | 69 220,54 Kč |
| 14 000 | 6,88793 Kč | 96 431,02 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |






