
3-521057-2 | |
|---|---|
DigiKey Part Number | A103911TR-ND - Tape & Reel (TR) A103911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-521057-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521057-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,67080 Kč | 291,77 Kč |
| 50 | 11,11180 Kč | 555,59 Kč |
| 100 | 10,58000 Kč | 1 058,00 Kč |
| 250 | 9,91636 Kč | 2 479,09 Kč |
| 500 | 9,44212 Kč | 4 721,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,78016 Kč | 12 292,22 Kč |
| 2 800 | 8,36112 Kč | 23 411,14 Kč |
| 4 200 | 8,12535 Kč | 34 126,47 Kč |
| 7 000 | 7,83777 Kč | 54 864,39 Kč |
| 9 800 | 7,65401 Kč | 75 009,30 Kč |
| 14 000 | 7,46395 Kč | 104 495,30 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |



