40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
3-5177986-1
3-5177986-1

3-5177986-1

DigiKey Part Number
A99214TR-ND - Tape & Reel (TR)
A99214CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-5177986-1
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
3-5177986-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
40
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
8mm, 12mm, 16mm, 20mm
Height Above Board
0.309" (7.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,08000 Kč69,08 Kč
1058,62600 Kč586,26 Kč
2554,94760 Kč1 373,69 Kč
5052,31860 Kč2 615,93 Kč
10049,81990 Kč4 981,99 Kč
25046,70040 Kč11 675,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
60044,78103 Kč26 868,62 Kč
1 20042,64484 Kč51 173,81 Kč
1 80041,44305 Kč74 597,49 Kč
3 00039,97746 Kč119 932,38 Kč
4 20039,04078 Kč163 971,28 Kč
Manufacturers Standard Package
Unit Price without VAT:69,08000 Kč
Unit Price with VAT:83,58680 Kč