
3-353294-6 | |
|---|---|
DigiKey Part Number | A99769-ND |
Manufacturer | |
Manufacturer Product Number | 3-353294-6 |
Description | CONN HOUSING 36POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-353294-6 Models |
Category | Accessory Type Shroud |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 36 |
Series | For Use With/Related Products Mini CT Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 25 | 17,55200 Kč | 438,80 Kč |
| 50 | 16,70940 Kč | 835,47 Kč |
| 100 | 15,91070 Kč | 1 591,07 Kč |
| 400 | 14,42628 Kč | 5 770,51 Kč |
| 800 | 13,73726 Kč | 10 989,81 Kč |
| 1 200 | 13,34961 Kč | 16 019,53 Kč |
| 2 800 | 12,57497 Kč | 35 209,92 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |






