0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-350819-2

DigiKey Part Number
A27824TR-ND - Tape & Reel (TR)
A27824CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-350819-2
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
3-350819-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.160" (4.06mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
0.855" (21.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 454 032
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,55240 Kč113,81 Kč
504,33400 Kč216,70 Kč
1004,12610 Kč412,61 Kč
2503,86700 Kč966,75 Kč
5003,68178 Kč1 840,89 Kč
1 0003,50583 Kč3 505,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 2003,31597 Kč7 295,13 Kč
4 4003,15762 Kč13 893,53 Kč
6 6003,06854 Kč20 252,36 Kč
11 0002,95992 Kč32 559,12 Kč
15 4002,89047 Kč44 513,24 Kč
22 0002,81867 Kč62 010,74 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč