
3-292262-4 | |
|---|---|
DigiKey Part Number | A100980-ND |
Manufacturer | |
Manufacturer Product Number | 3-292262-4 |
Description | CONN HEADER R/A 34POS 1.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292262-4 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 169,60315 Kč | 488 457,07 Kč |
| Unit Price without VAT: | 169,60315 Kč |
|---|---|
| Unit Price with VAT: | 205,21981 Kč |


