
3-292262-2 | |
|---|---|
DigiKey Part Number | A100979-ND |
Manufacturer | |
Manufacturer Product Number | 3-292262-2 |
Description | CONN HEADER R/A 32POS 1.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292262-2 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.358" (9.10mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | 90,15342 Kč | 1 153 963,78 Kč |
| Unit Price without VAT: | 90,15342 Kč |
|---|---|
| Unit Price with VAT: | 109,08564 Kč |


