Connector Header Through Hole 30 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 30 position 0.059" (1.50mm)
3-292208-0
3-292208-0

3-292208-0

DigiKey Part Number
A99732-ND
Manufacturer
Manufacturer Product Number
3-292208-0
Description
CONN HEADER VERT 30POS 1.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 30 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3-292208-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.114" (2.90mm)
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.291" (7.40mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-30°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Gray
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 693
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1031,36700 Kč313,67 Kč
10026,65960 Kč2 665,96 Kč
50023,79696 Kč11 898,48 Kč
1 00022,66075 Kč22 660,75 Kč
5 00020,22971 Kč101 148,55 Kč
10 00019,26519 Kč192 651,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč