
3-292207-1 | |
|---|---|
DigiKey Part Number | A141322-ND |
Manufacturer | |
Manufacturer Product Number | 3-292207-1 |
Description | CONN HEADER VERT 11POS 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292207-1 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.307" (7.80mm) |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -30°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Kinked Pin, Solder | Voltage Rating 50VAC |
Fastening Type Detent Lock | Applications General Purpose |
Contact Length - Mating 0.094" (2.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,93500 Kč | 169,35 Kč |
| 25 | 15,86680 Kč | 396,67 Kč |
| 50 | 15,10780 Kč | 755,39 Kč |
| 100 | 14,38400 Kč | 1 438,40 Kč |
| 250 | 13,48184 Kč | 3 370,46 Kč |
| 750 | 12,47576 Kč | 9 356,82 Kč |
| 1 500 | 11,88013 Kč | 17 820,19 Kč |
| 3 000 | 11,31321 Kč | 33 939,63 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |




