
3-2834723-5 | |
|---|---|
DigiKey Part Number | 17-3-2834723-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834723-5 |
Description | AMPFOIL ULTRA-KIT PACKAGE-24POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 24Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834723-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 29.6 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 50 | 17,97840 Kč | 898,92 Kč |
| 100 | 17,11970 Kč | 1 711,97 Kč |
| 450 | 15,39480 Kč | 6 927,66 Kč |
| 900 | 14,65963 Kč | 13 193,67 Kč |
| 1 350 | 14,24613 Kč | 19 232,28 Kč |
| 2 700 | 13,56626 Kč | 36 628,90 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

