
3-2834723-1 | |
|---|---|
DigiKey Part Number | 17-3-2834723-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834723-1 |
Description | AMPFOIL ULTRA-KIT PACKAGE-40POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 40Pos 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834723-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
FFC, FCB Thickness | - | |
Locking Feature | Latch Lock | |
Voltage Rating | 29.6 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Housing Color | Black | |
Note | Contacts Sold Separately | |
Wire Gauge | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65150 Kč | 2 065,15 Kč |
| 450 | 18,57109 Kč | 8 356,99 Kč |
| 900 | 17,68428 Kč | 15 915,85 Kč |
| 1 350 | 17,18554 Kč | 23 200,48 Kč |
| 2 700 | 16,36553 Kč | 44 186,93 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

