


3-2834696-2 | |
|---|---|
DigiKey Part Number | 17-3-2834696-2TR-ND - Tape & Reel (TR) 17-3-2834696-2CT-ND - Cut Tape (CT) 17-3-2834696-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2834696-2 |
Description | AMPFOIL ULTRA-HEADER ASS-36POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834696-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 36 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.394" (10.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,88900 Kč | 708,89 Kč |
| 25 | 66,43760 Kč | 1 660,94 Kč |
| 50 | 63,25860 Kč | 3 162,93 Kč |
| 100 | 60,23910 Kč | 6 023,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 55,49181 Kč | 17 757,38 Kč |
| 640 | 52,84377 Kč | 33 820,01 Kč |
| 960 | 51,35454 Kč | 49 300,36 Kč |
| 1 600 | 49,53809 Kč | 79 260,94 Kč |
| 2 240 | 48,37686 Kč | 108 364,17 Kč |
| 3 200 | 47,17621 Kč | 150 963,87 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

