3-2834499-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2834499-2
3-2834499-2
3-2834499-2

3-2834499-2

DigiKey Part Number
17-3-2834499-2TR-ND - Tape & Reel (TR)
17-3-2834499-2CT-ND - Cut Tape (CT)
17-3-2834499-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2834499-2
Description
MINI DYNAMIC HDR H 32P TIN Y-KEY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 36 position 0.071" (1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.098" (2.50mm)
Overall Contact Length
-
Insulation Height
0.340" (8.64mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,84000 Kč124,84 Kč
10106,09000 Kč1 060,90 Kč
10090,16490 Kč9 016,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250112,01200 Kč28 003,00 Kč
500106,66986 Kč53 334,93 Kč
750103,66409 Kč77 748,07 Kč
1 250100,43572 Kč125 544,65 Kč
Manufacturers Standard Package
Unit Price without VAT:124,84000 Kč
Unit Price with VAT:151,05640 Kč