



3-2834499-2 | |
|---|---|
DigiKey Part Number | 17-3-2834499-2TR-ND - Tape & Reel (TR) 17-3-2834499-2CT-ND - Cut Tape (CT) 17-3-2834499-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2834499-2 |
Description | MINI DYNAMIC HDR H 32P TIN Y-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 36 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.098" (2.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.340" (8.64mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 156,16200 Kč | 1 561,62 Kč |
| 100 | 132,73260 Kč | 13 273,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 126,91276 Kč | 31 728,19 Kč |
| 500 | 120,86028 Kč | 60 430,14 Kč |
| 750 | 117,45525 Kč | 88 091,44 Kč |
| 1 250 | 113,30185 Kč | 141 627,31 Kč |
| 1 750 | 110,64794 Kč | 193 633,90 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |

