3-2834334-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2834334-3

DigiKey Part Number
A145003TR-ND - Tape & Reel (TR)
A145003CT-ND - Cut Tape (CT)
A145003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2834334-3
Description
4.0PITCH W/CAP ITB_3P_WHITE/BLAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
3
Mounting Type
Board Cutout, Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Black, Red, White
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
320V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1025,84900 Kč258,49 Kč
10021,96780 Kč2 196,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40018,92343 Kč7 569,37 Kč
80018,02011 Kč14 416,09 Kč
1 20017,51203 Kč21 014,44 Kč
2 00016,89210 Kč33 784,20 Kč
2 80016,49598 Kč46 188,74 Kč
4 00016,08631 Kč64 345,24 Kč
10 00015,08022 Kč150 802,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč