



3-2834074-2 | |
|---|---|
DigiKey Part Number | A124777-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834074-2 |
Description | 2P PLUG, MINIATURE WATERPROOF CO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834074-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Red | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 20,49400 Kč | 512,35 Kč |
| 50 | 19,51560 Kč | 975,78 Kč |
| 100 | 18,58320 Kč | 1 858,32 Kč |
| 250 | 17,41912 Kč | 4 354,78 Kč |
| 500 | 16,58674 Kč | 8 293,37 Kč |
| 1 440 | 15,39387 Kč | 22 167,17 Kč |
| 2 880 | 14,65923 Kč | 42 218,58 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



