3-282836-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-282836-0
3-282836-0
3-282836-0

3-282836-0

DigiKey Part Number
A128746-ND
Manufacturer
Manufacturer Product Number
3-282836-0
Description
TERM BLK 8POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-282836-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,99000 Kč103,99 Kč
1073,86400 Kč738,64 Kč
2564,79200 Kč1 619,80 Kč
5059,16740 Kč2 958,37 Kč
10054,53840 Kč5 453,84 Kč
30048,96790 Kč14 690,37 Kč
50046,99202 Kč23 496,01 Kč
1 00044,81545 Kč44 815,45 Kč
Manufacturers Standard Package
Unit Price without VAT:103,99000 Kč
Unit Price with VAT:125,82790 Kč