



3-2456588-0 | |
|---|---|
DigiKey Part Number | 17-3-2456588-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2456588-0 |
Description | PLUG HSG, VT, KEYA, 30POS, SGI 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2456588-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 6,01300 Kč | 60,13 Kč |
| 25 | 5,63440 Kč | 140,86 Kč |
| 50 | 5,36380 Kč | 268,19 Kč |
| 100 | 5,10580 Kč | 510,58 Kč |
| 250 | 4,78620 Kč | 1 196,55 Kč |
| 500 | 4,55734 Kč | 2 278,67 Kč |
| 1 000 | 4,33972 Kč | 4 339,72 Kč |
| 2 500 | 4,06782 Kč | 10 169,55 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |


