Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2338183-1 | |
|---|---|
DigiKey Part Number | 17-3-2338183-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2338183-1 |
Description | EP 2.5 HOUSING 11P, BLUE, UL VER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2338183-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-1-ND | 4,43478 Kč | Parametric Equivalent |
| 5-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-1-ND | 4,46798 Kč | Parametric Equivalent |
| 7-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-7-2338183-1-ND | 4,46798 Kč | Parametric Equivalent |
| 9-2338183-1 | TE Connectivity AMP Connectors | 0 | 17-9-2338183-1-ND | 4,43478 Kč | Parametric Equivalent |
| 0511031100 | Molex | 4 144 | WM16175-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,43478 Kč | 35 478,24 Kč |
| Unit Price without VAT: | 4,43478 Kč |
|---|---|
| Unit Price with VAT: | 5,36608 Kč |











