
3-2325811-1 | |
---|---|
DigiKey Part Number | A145097-ND |
Manufacturer | |
Manufacturer Product Number | 3-2325811-1 |
Description | LUMAWISE Z45 LED HOLDER FOR COUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED - Holder LUMAWISE Z45 LED Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-2325811-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | LUMAWISE Z45 LED Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,45000 Kč | 66,45 Kč |
20 | 44,75350 Kč | 895,07 Kč |
100 | 37,96890 Kč | 3 796,89 Kč |
500 | 33,32342 Kč | 16 661,71 Kč |
1 000 | 31,81158 Kč | 31 811,58 Kč |
2 000 | 30,53178 Kč | 61 063,56 Kč |
5 000 | 29,13784 Kč | 145 689,20 Kč |
Unit Price without VAT: | 66,45000 Kč |
---|---|
Unit Price with VAT: | 80,40450 Kč |