Parametric Equivalent

3-2324579-6 | |
|---|---|
DigiKey Part Number | 17-3-2324579-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-2324579-6 |
Description | HOUSING, PLUG, 36P, DUAL ROW, EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 4,88155 Kč | 63 460,15 Kč |
| Unit Price without VAT: | 4,88155 Kč |
|---|---|
| Unit Price with VAT: | 5,90668 Kč |


